Low

76650-0057 - 

Connector Kit, Wire To Wire, 36-Pcs of Crimp Terminals, 15-Circuit Panel Mount Plug & Receptacle

76650-0057 - Connector Kit, Wire To Wire, 36-Pcs of Crimp Terminals, 15-Circuit Panel Mount Plug & Receptacle

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
76650-0057
Newark Part No.:
95W2454
Product Range
Standard .093" Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Standard .093" (2.36mm) is a durable and economical power or signal connector, capable of carrying up to 5 Amps per circuit. Tough Nylon housings and robust terminal design create a durable, long lasting product. The Standard .093" products are reliable and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications.
  • Male and female terminals may be used in either plug or receptacle housings
  • Free hanging or panel mount housing version available
  • Round terminals may be oriented in any direction for fast assembly
  • 600V, 5A
  • Pitch: 5.03mm (.198")
  • 22-18AWG

Applications

Industrial, Power Management, Consumer Electronics

Product Information

:
Wire To Wire
:
36-Pcs of Crimp Terminals, 15-Circuit Panel Mount Plug & Receptacle
:
Standard .093" Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/5/18

Contact me when back in stock

Alternatives Available

13T7797 - .093IN POWER CONNECTOR KIT

$7.39 $ 7.39
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.39
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.