Low

MOLEX  76650-0018  Connector Kit, Wire To Wire

MOLEX 76650-0018
Technical Data Sheet (34.01KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 76650-0018 is a 292-piece 0.093-inch Power Connector Kit is a durable and economical power or signal connector, capable of carrying up to 12A per circuit. Tough nylon housings and robust terminal design create a durable, long lasting product. The Standard 0.093-inch products are reliable and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications.
  • Male and female terminals may be used in either plug or receptacle housings
  • Round terminals may be oriented in any direction for fast assembly

 

Product Information

Connector Kit Type:
Wire To Wire
Kit Contents:
100 Male Crimp Terminals, 100 Female Crimp Terminals, 25 Free-Hanging Plugs, 20 Panel Mount Plugs, 25 Free-Hanging Receptacles, 20 Panel Mount Receptacles, Extraction Tool, Crimp Tool
Product Range:
76650 Series
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • HVAC

Contents

100-piece Male crimp terminals, 100-piece Female crimp terminals, 25-piece Free-hanging plugs, 20-piece Panel mount plugs, 25-piece Free-hanging receptacles, 20-piece Panel mount receptacles, Extraction tool, Crimp tool.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.