Low

76650-0018 - 

Connector Kit, Wire To Wire

76650-0018 - Connector Kit, Wire To Wire

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
76650-0018
Newark Part No.:
30F774
Product Range
76650 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 76650-0018 is a 292-piece 0.093-inch Power Connector Kit is a durable and economical power or signal connector, capable of carrying up to 12A per circuit. Tough nylon housings and robust terminal design create a durable, long lasting product. The Standard 0.093-inch products are reliable and offer high value in features and price. These products are an excellent choice for power or signal interconnect applications.
  • Male and female terminals may be used in either plug or receptacle housings
  • Round terminals may be oriented in any direction for fast assembly

Applications

Industrial, Power Management, HVAC

Contents

100-piece Male crimp terminals, 100-piece Female crimp terminals, 25-piece Free-hanging plugs, 20-piece Panel mount plugs, 25-piece Free-hanging receptacles, 20-piece Panel mount receptacles, Extraction tool, Crimp tool.

Product Information

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $62.99

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/30/17
$66.15 $ 66.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $66.15
5 + $62.48
10 + $61.14
25 + $58.66
50 + $57.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.