Low

MOLEX  76650-0010  Connector Kit, Wire To Board

MOLEX 76650-0010
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
76650-0010
Newark Part No.:
35K5828
Product Range
KK Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The KK series Connector System can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is versatile. The KK RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260°C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK connector system ideal for a variety of industries.
  • 22, 24, 26, 28 and 30AWG Applicable wire size

 

Product Information

Connector Kit Type:
Wire To Board
Kit Contents:
199-Pcs of KK 156 Crimp Terminals, Receptacles, Vertical, R/A Headers, Crimping Tool
Product Range:
KK Series
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Medical
  • Consumer Electronics
  • Safety
  • Security
  • Communications & Networking
  • Computers & Computer Peripherals
  • Lighting
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.