Low

MOLEX  74576-0001  Computer Cable, PCI Express x1 Plug, PCI Express x 1 Plug, 3.3 ft, 1 m, Natural

MOLEX 74576-0001
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
74576-0001
Newark Part No.:
32M6719
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
PCI Express x1 Plug
Connector Type B:
PCI Express x 1 Plug
Cable Length - Imperial:
3.3ft
Cable Length - Metric:
1m
Jacket Color:
Natural
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.