Low

74546-0801 - 

Computer Cable, PCI Express x8 Plug, PCI Express x 8 Plug, 3.3 ft, 1 m, Black

74546-0801 - Computer Cable, PCI Express x8 Plug, PCI Express x 8 Plug, 3.3 ft, 1 m, Black

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
74546-0801
Newark Part No.:
32M6698
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PCI Express x8 Plug
:
PCI Express x 8 Plug
:
3.3ft
:
1m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 74546-0801 is a shielded 68-way iPass™ PCIe x8 Cable Assembly with PCI express x8 plug to PCI express x8 plug. The 74546 series cable assembly comes with zinc alloy contacts and 28AWG round cable/wire. It mates with 75586 iPass™ receptacle. External cables are a flexible, low-profile high-performance assembly featuring a paddle-card design to reduce cross-talk and improve sign integrity. Die-cast EMI guide frames provide a robust cable-to-chassis interface. Higher electrical performance provides improved signal integrity over the existing SATA and SFF-8484 solutions. The assembly can be used with 74540 PCIe guide frame.
  • Lock to mating part
  • Internal cables provide tight skew control and low cross talk
  • Consists of both external and internal I/O configurations
  • 0.80mm Pitch
  • 1A Maximum current per contact
  • 30VDC Maximum voltage

Applications

Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$131.63 $ 131.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $131.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.