Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MOLEX
- Newark Part Number:
- 25M5265
- Manufacturer Part No:
- 74323-2033
-
- Technical Data Sheet (49.25KB) EN
Product Information
- CONNECTOR, DVI, PLUG, 29POS
- Series: MicroCross DVI
- DVI Configuration: Integrated Analog & Digital (DVI-I)
- Gender: Plug
- No. of Contacts: 29
- Contact Termination: Solder
- Connector Mounting: Cable
- Connector Body Material: Metal
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
- Non-Cancelable/Non-Returnable
Lead Time 77 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $5.26
Price
| Qty | Price |
|---|---|
| 1 - 9 | $5.26 |
| 10 - 99 | $4.62 |
| 100 - 499 | $3.62 |
| 500 - 999 | $2.57 |
| 1000 - 1999 | $2.44 |
| 2000+ | $2.41 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


