New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

MOLEX - 74320-9004 - CONNECTOR, DVI-D, RCPT, 24POS, PCB New

MOLEX74320-9004
Image is for illustrative purposes only.
Please refer to product description
MOLEX
Manufacturer:
MOLEX
Newark Part Number:
96W3686
Manufacturer Part No:
74320-9004
Product Information
  • CONNECTOR, DVI-D, RCPT, 24POS, PCB
  • Connector Type: DVI-D
  • Series: MicroCross DVI
  • Gender: Receptacle
  • No. of Contacts: 24
  • Contact Termination: Through Hole Right Angle
  • Connector Mounting: PCB
  • Contact Plating: Gold
  • Contact

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 66 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.97  

  1. Qty

Price

Qty Price
1  - 99 $1.97
100  - 249 $1.61
250  - 499 $1.48
500  - 999 $1.38
1000+  $1.29
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

74320-9004

MOLEX

Connector,Filtered D-Shell,PCB Mount,PLUG,24

5 Contacts,SKT,0.075 Pitch,PC TAIL Terminal,#4-40;

408
Price
For: 1 Each
1+
$6.17
168+
$6.01
336+
$5.83
672+
$5.64
more...

Supplier Direct Ship products that show available inventory are in stock at the supplier and will ship directly from the supplier within 2-3 business days.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Ships within 2-3 business days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
88741-8120

MOLEX

LEAD, DVI-D TO DVI-D DUAL LINK, 5M

Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug; Cable Length - Imperial:16ft; Cable Length - Metric:5m; Jacket Colour:Black;

14
Price
For: 1 Each
1+
$71.56
25+
$67.98
50+
$64.96
100+
$62.76
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

14 available for delivery in 5-7 business days
(Continental US Only)

88741-8120

MOLEX

DVI_D - DVI_D DUAL LINK CABLE 5M BLK

75
Price
For: 1 Each
100+
$110.56
200+
$107.24
500+
$97.50
1,000+
$88.65
more...

Supplier Direct Ship products that show available inventory are in stock at the supplier and will ship directly from the supplier within 2-3 business days.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Ships within 2-3 business days)
88741-8100

MOLEX

LEAD, DVI-D TO DVI-D DUAL LINK, 2M

Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug; Cable Length - Imperial:6.5ft; Cable Length - Metric:2m; Jacket Colour:Black;

119
Price
For: 1 Each
1+
$28.62
10+
$27.66
25+
$26.70
50+
$25.75
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

119 available for delivery in 5-7 business days
(Continental US Only)
88741-8000

MOLEX

LEAD, DVI-D, SINGLE LINK, 2M

Connector Type A:DVI-D; Connector Type B:DVI-D; Cable Length - Imperial:6.5ft; Cable Length - Metric:2m; Jacket Colour:Black;

119
Price
For: 1 Each
1+
$15.58
10+
$15.18
50+
$14.80
100+
$14.43
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

119 available for delivery in 5-7 business days
(Continental US Only)
88741-8000

MOLEX

DVI CABLE ASSEMBLY

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug; Jacket Color:Black;

0
Price
For: 1 Each
1+
$12.46
5+
$12.08
10+
$11.53
25+
$11.18
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 69 days)
88741-8020

MOLEX

COMPUTER CABLE, DVI-D, 16.4FT, BLACK

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug; Jacket Color:Black;

3
Price
For: 1 Each
1+
$48.70
25+
$46.33
50+
$44.17
100+
$42.79
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
3 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MOLEX) OR (Digital Video) OR (74320-9004)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Accessories

1 Each
$71.56
1 Each
$110.56
1 Each
$28.62