Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MOLEX
- Newark Part Number:
- 93M5236
- Manufacturer Part No:
- 74320-5006
-
- Technical Data Sheet (31.65KB) EN
Product Information
- CONNECTOR, DVI, RCPT, 24POS
- Series: -
- DVI Configuration: Digital Only (DVI-D)
- Gender: Receptacle
- No. of Contacts: 24
- Contact Termination: Through Hole Vertical
- Connector Mounting: Panel
- Contact Plating: Gold
- Connector Type: DVI-D
- RoHS Compliant: Yes
Availability
|
Availability:
333 |
- Non-Cancelable/Non-Returnable
Ships within 2-3 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $5.42
Price
| Qty | Price |
|---|---|
| 1 - 4 | $5.42 |
| 5 - 9 | $4.84 |
| 10 - 24 | $4.08 |
| 25 - 49 | $3.57 |
| 50+ | $3.30 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


