New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MOLEX - 74320-5000 - CONNECTOR, DVI, RCPT, 24POS

MOLEX74320-5000
Image is for illustrative purposes only.
Please refer to product description
MOLEX
Manufacturer:
MOLEX
Newark Part Number:
91C4101
Manufacturer Part No:
74320-5000

Technical Data Sheet (37.22KB) EN
Technical Data Sheet (37.22KB) EN

Product Information
  • CONNECTOR, DVI, RCPT, 24POS
  • Series: MicroCross DVI
  • DVI Configuration: Digital Only (DVI-D)
  • Gender: Receptacle
  • No. of Contacts: 24
  • Contact Termination: Through Hole Vertical
  • Connector Mounting: Panel
  • Contact Plating: Gold
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 286

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.83   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $3.95 $2.83
10  - 24 $3.79 $2.83
25  - 49 $3.52 $2.83
50  - 99 $2.96 $2.43
100  - 199 $2.80 $2.43
200  - 499 $2.58 $2.26
500+  $2.28 $2.26
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
76650-0143

MOLEX

DELUXE AUDIO VIDEO DATA APPLICATION KIT

Kit Contents:24-Pcs of HDMI, DVI-D & DVI-I, DisplayPort, IEEE1394-95, USB A & B, USB OTG mini-B, Micro USB-B; Accessory Type:Deluxe Audio Video Data Application Kit; Series:Micro-USB ; RoHS Compliant: Yes;

17
Price
For: 1 Each
2+
$84.58
5+
$79.60

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Ships within 7 business days)
88741-8000

MOLEX

DVI CABLE ASSEMBLY

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug; Jacket Color:Black;

202
Price
For: 1 Each
1+
$12.46
5+
$12.08
10+
$11.53
25+
$11.18
more...

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Ships within 7 business days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MOLEX) OR (DVI Digital Video Interface Connectors) OR (74320-5000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$84.58
MOLEX 88741-8000
1 Each
$12.46