Low

MOLEX  68786-0001  CABLE ASSY, HDMI-D M, HDMI-A M, 1M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 63R9022
  • Manufacturer Part No 68786-0001

Product Information


  • Cable Length - Imperial: 3.28ft
  • Cable Length - Metric: 1m
  • Connector Type A: HDMI D Plug
  • Connector Type B: HDMI A Plug
  • Jacket Color: Black
  • SVHC: To Be Advised

Availability

Availability:  446

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $17.05

Buy

Price

Quantity List Price
1 - 49 $17.05
50 - 99 $15.47
100 - 249 $14.18
250 - 499 $13.17
500+ $12.31

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
55R0899
68786-0001

68786-0001

MOLEX

MICRO HDMI CABLE ASSEMBLY

MICRO HDMI CABLE ASSEMBLY; Connector Type A:HDMI Type D Plug; Connector Type B:HDMI Type A Plug; Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Jacket Color:Black; Cable Length:1m ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $14.40 5+ $13.95 10+ $13.51 25+ $12.80 More Pricing

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
Contact me when back in stock

Associated Products


Customers Also Bought