Low

MOLEX  68784-0001  USB A to Micro B cable 1m 28/28

MOLEX-68784-0001-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 06R1568
  • Manufacturer Part No 68784-0001

Availability

Availability:  0

    Supplier lead time 10 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 200

Price: $9.14

Buy

Price

Quantity List Price
1000 - 2499 $9.14
2500 - 4999 $8.31
5000 - 9999 $7.56
10000 - 24999 $7.20
25000 - 999999999 $6.86

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56P5523
68784-0001
Technical Data Sheet} Drawing  

68784-0001

MOLEX

CABLE ASSEMBLY, USB A TO MICRO USB B, 1M, BLACK

CABLE ASSEMBLY, USB A TO MICRO USB B, 1M, BLACK; Cable Length - Imperial:3.281ft; Cable Length - Metric:1m; Connector Type A:USB A Plug; Connector Type B:Micro USB B Plug; Jacket Color:Black; Cable Length:1m ;RoHS Compliant: Yes

  Write a Review | Ask a Question

240

1+ $8.68 10+ $7.45 25+ $6.27 50+ $5.76 more…

Buy
  • 240 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought