Low

67503-1020 - 

USB Connector, Mini USB Type B, USB 2.0 OTG, Receptacle, 5 Positions, Surface Mount, Right Angle

67503-1020 - USB Connector, Mini USB Type B, USB 2.0 OTG, Receptacle, 5 Positions, Surface Mount, Right Angle
67503-1020 - USB Connector, Mini USB Type B, USB 2.0 OTG, Receptacle, 5 Positions, Surface Mount, Right Angle

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
67503-1020
Newark Part No.:
64K2160
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • About 1/8th the size of standard USB-B connectors
  • 5-pin design (one ID pin)
  • Fully compliant with USB 2.0 specifications
  • Fully shielded
  • 5,000 mating cycles
  • Compact and Low-profile
  • Detent Lock
  • Keying feature

Product Information

:
Mini USB Type B
:
USB 2.0 OTG
:
Receptacle
:
5Positions
:
Surface Mount
:
Right Angle
:
Copper Alloy
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

215 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.86 $ 0.86
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.86
10 + $0.788
100 + $0.675
250 + $0.611
500 + $0.563
1000 + $0.482
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.