Low

67068-9000 - 

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

67068-9000 - USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
67068-9000 - USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
67068-9000
Newark Part No.:
42K5319
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 67068-9000 is a 4-circuit 2-row right angle Universal Serial Bus (USB) shielded I/O Type B Receptacle, with kinked solder tabs, gold-plated phosphor bronze contacts and through hole termination. This 67068 series connector is made of polyester, mates with USB Type B plug, suitable for wire-to-board application.
  • Natural colour
  • UL94V-0 Flammability rating
  • 1.5A Current rating per contact
  • 30V Voltage rating
  • 0 to 50°C Temperature rating

Applications

Computers & Computer Peripherals

Product Information

:
USB Type B
:
USB 2.0
:
Receptacle
:
4Positions
:
Through Hole Mount
:
Right Angle
:
Phosphor Bronze
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,027 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.12 $ 1.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.24
10 + $0.948
25 + $0.922
50 + $0.896
100 + $0.87
250 + $0.817
500 + $0.807
1000 + $0.764
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.