Low

67068-7041 - 

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

67068-7041 - USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
67068-7041 - USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
67068-7041
Newark Part No.:
26M8395
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Metal shielding on all sides
  • Grounding fingers
  • Bevelled metal pins
  • Small footprint
  • Detent lock
  • 5,000 mating cycles
  • Keying feature
  • Halogen-free receptacles
  • Simple edge-contact beam geometry of connector shell
  • Over-mode process, Pick and place area on connector shell used for receptacles

Product Information

:
USB Type B
:
USB 2.0
:
Receptacle
:
4Positions
:
Through Hole Mount
:
Right Angle
:
Phosphor Bronze
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,893 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.892 $ 0.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.33
10 + $1.17
100 + $1.07
500 + $0.91
1000 + $0.776
5000 + $0.712
10000 + $0.696
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.