Low

63811-8100 - 

Crimp Tool, Ratchet, Molex Mini-Lock 50351 28-22AWG Terminals

63811-8100 - Crimp Tool, Ratchet, Molex Mini-Lock 50351 28-22AWG Terminals

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63811-8100
Newark Part No.:
73P7452
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 63811-8100 is a Hand Crimp Tool with manual level of automation. It features a full cycle ratcheting hand tool ensures complete crimps and a precision user-friendly terminal locator wire stop holds terminals in the proper crimping position. Right and left handed applications. It is suitable for use with 0.098 inch Mini-Lock™ wire-to-board 22-28AWG crimp terminals.
  • Ergonomic soft grip handles for comfortable crimping

Applications

Maintenance & Repair

Footnotes

The tamper proof ratchet action will not release the tool until it has been fully closed.

Warnings

Install only Molex terminals listed above with this tool. Do not crimp hardened objects as damage can occur to the tool or die.

Product Information

:
Molex Mini-Lock 50351 28-22AWG Terminals
:
-
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$345.25 $ 345.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $345.25