Low

56134-9100 - 

Contact, MicroClasp™, 56134 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

56134-9100 - Contact, MicroClasp™, 56134 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
56134-9100
Newark Part No.:
59J0986
Product Range
56134 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • 2.00mm (.079") pitch
  • Inner positive lock
  • Low insertion force terminal design
  • Two-point contact design
  • High-current contacts
  • Housing lance system

Product Information

:
56134 Series
:
Socket
:
Crimp
:
22AWG
:
Tin Plated Contacts
:
500915 Dual Row Crimp Housings, 51242 Dual Row Crimp Housings
:
28AWG
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,415 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.108 $ 0.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.12
10 + $0.087
100 + $0.077
500 + $0.074
1000 + $0.059
2000 + $0.056
10000 + $0.045
25000 + $0.043
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.