MOLEX  55560-0307  Stacking Board Connector, 1.5mm Height, SlimStack Series, Plug, 0.5 mm, 30, Surface Mount

MOLEX 55560-0307

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 96M8652
  • Manufacturer Part No 55560-0307

Product Specifications, Documents & More


  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination Type: Surface Mount
  • Gender: Plug
  • No. of Contacts: 30
  • No. of Rows: 2
  • Pitch Spacing: 0.5mm
  • Product Range: SlimStack Series
  • Row Pitch: 1.5mm
  • SVHC: To Be Advised

Availability

Availability: No Longer Manufactured


Substitutes

  • 57H6559 - Stacking Board Connector, SlimStack Series, Plug, 0.5 mm, 30, Surface Mount, Gold Plated Contacts

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
57H6559
55560-0307

55560-0307

MOLEX

Stacking Board Connector, SlimStack Series, Plug, 0.5 mm, 30, Surface Mount, Gold Plated Contacts

0

Price for: Full Reel 1

3000+ $1.83 6000+ $1.71 9000+ $1.61

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought