Low

MOLEX  55560-0307  0.5 BtB Plg Assy EmbsTp Pkg 30Ckt Mini-Reel of 75

MOLEX-55560-0307-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 28W0996
  • Manufacturer Part No 55560-0307

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 750

Order multiple quantity: 750

Price: $0.948

Buy

Price

Quantity List Price
750+ $0.948

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96M8652
55560-0307

55560-0307

MOLEX

PLUG, 0.5MM, 1.5MM HEIGHT, 30WAY

PLUG, 0.5MM, 1.5MM HEIGHT, 30WAY; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:30; Gender:Plug; Contact Plating:Gold; Row Pitch:1.5mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Brass; Lead ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.97 100+ $1.77 250+ $1.60 500+ $1.45 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought