Low

55358-5029 - 

Memory Socket, 55358 Series, Memory Socket, 50 Contacts, Phosphor Bronze, Gold Plated Contacts

55358-5029 - Memory Socket, 55358 Series, Memory Socket, 50 Contacts, Phosphor Bronze, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
55358-5029
Newark Part No.:
02M0357
Product Range
55358 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 55358-5029 is a 50-circuit 1.27mm pitch CF Card Right Angle Header, surface mount top mounting for type I and II Cards, with gold-plated phosphor bronze contacts. This 55358 series memory card socket can be used with 55356 series ejector and 55364 series ejector, mates with 67003, 67114, industry standard CF card.
  • UL94V-0 Flammability rating
  • 0.5A Current rating per contact
  • 100VAC Voltage rating
  • -20 to 90°C Temperature rating

Applications

Industrial

Product Information

:
55358 Series
:
Memory Socket
:
50Contacts
:
Phosphor Bronze
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

61 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
$14.66 $ 14.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.66
5 + $14.47
10 + $14.29
25 + $13.19
50 + $12.45
100 + $11.35
250 + $10.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.