Low

54819-0519 - 

USB Connector, Mini USB Type B, USB 2.0 OTG, Receptacle, 5 Positions, Through Hole Mount

54819-0519 - USB Connector, Mini USB Type B, USB 2.0 OTG, Receptacle, 5 Positions, Through Hole Mount
54819-0519 - USB Connector, Mini USB Type B, USB 2.0 OTG, Receptacle, 5 Positions, Through Hole Mount

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
54819-0519
Newark Part No.:
59J0790
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • About 1/8th the size of standard USB-B connectors
  • 5-pin design (one ID pin)
  • Fully compliant with USB 2.0 specifications
  • Fully shielded
  • 5,000 mating cycles
  • Compact and Low-profile
  • Detent Lock
  • Keying feature

Product Information

:
Mini USB Type B
:
USB 2.0 OTG
:
Receptacle
:
5Positions
:
Through Hole Mount
:
Right Angle
:
Copper Alloy
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1170+ $5.16 2500+ $4.69 5000+ $4.26 10000+ $4.06 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,712 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.55 $ 1.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.55
10 + $1.37
25 + $1.33
50 + $1.29
100 + $1.24
250 + $1.18
500 + $1.06
1000 + $0.897
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.