Low

53261-1171 - 

Wire-To-Board Connector, 1.25 mm, 11 Contacts, Header, PicoBlade 53261 Series, Surface Mount

53261-1171 - Wire-To-Board Connector, 1.25 mm, 11 Contacts, Header, PicoBlade 53261 Series, Surface Mount

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
53261-1171
Newark Part No.:
34R5871
Product Range
PicoBlade 53261 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 53261-1171 is a 11-position 1-row right-angle PCB Header with tin-plated phosphor bronze contacts and a natural colour high temperature thermoplastic insulator. It mates with 51021 PicoBlade™ wire-to-wire and wire-to-board housing.
  • UL94V-0 Flammability
  • 1A Maximum current per contact
  • 125V Maximum voltage

Applications

Automotive, Consumer Electronics, Automation & Process Control, Medical

Product Information

:
1.25mm
:
11Contacts
:
Header
:
PicoBlade 53261 Series
:
Surface Mount
:
1Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

495 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.71 $ 1.71
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.71
10 + $1.54
25 + $1.47
100 + $1.33
250 + $1.22
500 + $1.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.