Low

53047-0610 - 

Wire-To-Board Connector, 1.25 mm, 6 Contacts, Header, PicoBlade 53047 Series, Through Hole, 1 Rows

53047-0610 - Wire-To-Board Connector, 1.25 mm, 6 Contacts, Header, PicoBlade 53047 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
53047-0610
Newark Part No.:
57H4706
Product Range
PicoBlade 53047 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Friction Lock
  • Reliable Terminal
  • Polarized Mating Geometry
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Product Information

:
1.25mm
:
6Contacts
:
Header
:
PicoBlade 53047 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

895 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.60 $ 0.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.60
10 + $0.491
100 + $0.429
500 + $0.372
1000 + $0.307
5000 + $0.27
10000 + $0.251
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the mating pair for 6 way through hole mount straight header (part number 53047-0610)?
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 51021-0600 from Molex.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 year, 10 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This part (53047-0610) mates with "51021-0600" Receptacle connector and 50058-8000 / 50079-8000 / 50058-8100 / 500798100 are Crimp Terminals used along with the receptacle.

You can consider cable assembly "06-66-0012" or "06-66-0013" which comes along with crimped terminal
1 year, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:35.233-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_57H4706, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.