Low

MOLEX  53047-0310  WIRE-BOARD CONNECTOR HEADER 3POS, 1.25MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 38C9899
  • Manufacturer Part No 53047-0310

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 3
  • No. of Rows: 1
  • Pitch Spacing: 1.25mm
  • Product Range: PicoBlade 53047 Series
  • SVHC: To Be Advised
  • Series: PicoBlade

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/771
  •  131/770

Availability

Availability: No Longer Manufactured


Substitutes

  • 57H4702 - MOLEX-53047-0310-Header Connector,PCB Mnt,RECEPT,3 Contacts,PIN,0.049 Pitch,PC TAIL Terminal,GUIDE SLOT
  • 25M4460 - Product Range:PicoBlade 53047 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Series:PicoBlade;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the mating pair for 3 way through hole mount straight header (part number 53047-0310)?
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 51021-0300 from Molex.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
57H4702
53047-0310

53047-0310

MOLEX

Header Connector,PCB Mnt,RECEPT,3 Contacts,PIN,0.049 Pitch,PC TAIL Terminal,GUIDE SLOT

Header Connector,PCB Mnt,RECEPT,3 Contacts,PIN,0.049 Pitch,PC TAIL Terminal,GUIDE SLOT ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8

1+ $0.43 500+ $0.391 1000+ $0.356 2500+ $0.323 More Pricing

Buy

(Available until stock is exhausted)

  • 8 in stock for same day shipping

see cut-off times

25M4460
53047-0310

53047-0310

MOLEX

WIRE-BOARD CONNECTOR HEADER 3 POSITION, 1.25MM

WIRE-BOARD CONNECTOR HEADER 3 POSITION, 1.25MM; Product Range:PicoBlade 53047 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Series:PicoBlade;RoHS Compliant: Yes

  Write a Review | Ask a Question

No Longer Manufactured

5+ $39.44 10+ $37.68 25+ $35.64 50+ $32.64

No Longer Manufactured

Customers Also Bought