Low

MOLEX  52437-2872  FFC / FPC Board Connector, 0.5 mm, 28 Contacts, Receptacle, Surface Mount, Bottom

MOLEX 52437-2872
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
0.5mm
No. of Contacts:
28Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
Surface Mount
Contact Position:
Bottom
No. of Rows:
1 Row
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
FFC / FPC Thickness:
0.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

52437-2871

FFC / FPC Board Connector, ZIF, Surface Mount, Receptacle, 28, Bottom, 0.5 mm

MOLEX

0

Price for: Each (Supplied on Full Reel)

1000+ $2.00 2000+ $1.87 3000+ $1.76

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.