Low

MOLEX  52207-0685  FFC / FPC Board Connector, 6 Contacts, Receptacle, 1 mm, Surface Mount, Top

MOLEX 52207-0685
Technical Data Sheet (34.22KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
No. of Contacts:
6Contacts
Gender:
Receptacle
Pitch Spacing:
1mm
Contact Termination Type:
Surface Mount
Contact Position:
Top
No. of Rows:
1 Row
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
FFC / FPC Thickness:
0.3mm
Contact Termination:
Surface Mount Right Angle
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

52207-0660

FFC / FPC Board Connector, Surface Mount, Receptacle, 6, Top, 1 mm

MOLEX

0

Price for: Each (Supplied on Full Reel)

1000+ $0.565 2000+ $0.529 3000+ $0.501

Buy

FFC / FPC Board Connector, Surface Mount, Receptacle, 6, Top, 1 mm

MOLEX

971:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.60 100+ $0.503 500+ $0.432 1000+ $0.416

Buy

FFC / FPC Board Connector, Surface Mount, Receptacle, 6, Top, 1 mm

MOLEX

7,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.482 2000+ $0.45 5000+ $0.428 25000+ $0.418

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.