MOLEX  52044-1445  FFC / FPC Board Connector, Non-ZIF, 52044 Series, Through Hole, Receptacle, 14, Top, 1.25 mm

MOLEX 52044-1445

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 98K9733
  • Manufacturer Part No 52044-1445

Product Specifications, Documents & More


  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin Plated Contacts
  • Contact Position: Top
  • Contact Termination Type: Through Hole
  • FFC / FPC Thickness: 0.3mm
  • Gender: Receptacle
  • No. of Contacts: 14
  • No. of Rows: 1
  • Pitch Spacing: 1.25mm
  • Product Range: 52044 Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  668

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.46 $0.46

Buy

Price

Quantity List Price
1 - 24 $0.46
25 - 49 $0.41
50 - 99 $0.371
100 - 199 $0.339
200 - 499 $0.318
500 - 999 $0.296
1000+ $0.275
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought