Low

MOLEX  51191-0300  Wire-To-Board Connector, 2.5 mm, 3 Contacts, Receptacle, 51191 Series, 1 Rows

MOLEX 51191-0300
MOLEX 51191-0300
Technical Data Sheet (30.37KB) EN See all Technical Docs

The actual product may differ from image shown

MOLEX 51191-0300
MOLEX 51191-0300

 

Product Information

Pitch Spacing:
2.5mm
No. of Contacts:
3Contacts
Gender:
Receptacle
Product Range:
51191 Series
Contact Termination Type:
-
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.