Low

51021-0800 - 

Connector Housing, PicoBlade 51021 Series, Receptacle, 8 Positions, 1.25 mm

51021-0800 - Connector Housing, PicoBlade 51021 Series, Receptacle, 8 Positions, 1.25 mm
51021-0800 - Connector Housing, PicoBlade 51021 Series, Receptacle, 8 Positions, 1.25 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
51021-0800
Newark Part No.:
38C9875
Product Range
PicoBlade 51021 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Friction Lock
  • Reliable Terminal
  • Polarized Mating Geometry
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Product Information

:
PicoBlade 51021 Series
:
Receptacle
:
8Positions
:
1.25mm
:
50058, 50079 Series Female Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

208 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.48 $ 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.48
10 + $0.391
100 + $0.342
500 + $0.296
1000 + $0.245
5000 + $0.215
10000 + $0.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What would be the suggested mating pair for 8 way cable mount receptacle housing (part number 51021-0800)?
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 53047-0810 from Molex.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

socket contacts needed

Details: 
Can you suggest the part number of socket contacts which can used for 8 way crimp housing (part number 51021-0800)
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for contacts is 50079-8100 from Molex.

http://www.newark.com/jsp/search/pr...
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:34.004-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_38C9875, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.