Low

504052-0098 - 

Contact, Pico-Lock™, 504052 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts

504052-0098 - Contact, Pico-Lock™, 504052 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
504052-0098
Newark Part No.:
05X9319
Product Range
504052 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 504052-0098 is a Crimp Terminal made of copper alloy with gold plated finish. The 504052 series female terminal/socket contact accepts 24 to 28AWG wire. The terminal is suitable for use with 504051 1.5mm Pitch Pico-Lock™ crimp housing.
  • 30 Durability (maximum mating cycles)
  • 3A Maximum rated current
  • 150V Maximum rated voltage

Applications

Industrial, Automotive, Consumer Electronics, Security, LED Lighting, Power Management, Communications & Networking, Portable Devices

Product Information

:
504052 Series
:
Socket
:
Crimp
:
24AWG
:
Gold Plated Contacts
:
Molex Pico-Lock 504051 Series Housing Connectors
:
28AWG
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

153,480 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.22 $ 0.22
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.22
10 + $0.206
25 + $0.153
50 + $0.131
100 + $0.127
250 + $0.109
500 + $0.105
1000 + $0.092
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.