Low

50394-8054 - 

CONTACT, SOCKET, 30-24AWG, CRIMP

50394-8054 - CONTACT, SOCKET, 30-24AWG, CRIMP

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50394-8054
Newark Part No.:
96W3674
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Milli-Grid Series
:
Socket
:
Crimp
:
Milli-Grid 51110 Series Housing Connectors
:
24AWG
:
30AWG
:
-
:
Phosphor Bronze
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MOLEX

Contact, Milli-Grid 50394 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts

9,870 in stock
Add
22,500 in stock

Each (Supplied on Full Reel)

10000+ $0.031 20000+ $0.028 30000+ $0.024

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,844 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 4/30/18
$0.056 $ 0.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
Quantity Price
50 + $0.056
100 + $0.048
500 + $0.038
1000 + $0.034
5000 + $0.029
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.