MOLEX  503700-0100  EARPHONE, STEREO, 1.2M, 16 OHM, RED, EVALDI

MOLEX 503700-0100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 88T2309
  • Manufacturer Part No 503700-0100

Product Information


  • Frequency Response Min 20Hz
  • Frequency Response Max 20kHz
  • Impedance 16ohm
  • Drive Unit Type Micro
  • Connector Type -
  • Lead Length 1.2m
  • Product Range -
  • Colour Red
  • SVHC To Be Advised

Find similar products  grouped by common attribute
  • Drawing (274.19KB) EN
  • Availability

    Availability: No Longer Manufactured

     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    MOLEX - 503700-0100 - EARPHONE, STEREO, 1.2M, 16 OHM, RED, EVALDI 5 5 2 2
    Molex earphone Great value. It was important to me to be able to hear road noise while walking in the city November 23, 2014
    Superb sound quality! This product has excellent sound quality. Very impressed. August 21, 2012
    • 2015-06-11T15:21:49.696-05:00
    • bvseo_lps, prod_bvrr, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasreviews, tv_2, tr_2
    • loc_en_US, sid_88T2309, prod, sort_default
    1-2 of 2
    Back to top

    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Customers Also Bought