Low

502790-4091 - 

FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount, Bottom

502790-4091 - FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount, Bottom
502790-4091 - FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount, Bottom

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
502790-4091
Newark Part No.:
58R1263
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 502790-4091 is a 40-position 1-row female right-angle Easy-On™ front flip type FFC/FPC Connector with gold-plated phosphor bronze contacts. It mates with the Premo-Flex FFC.
  • PCB retention
  • Polarized to PCB
  • 0.5A Maximum current per contact
  • 50VAC (RMS)/DC Maximum voltage

Applications

Consumer Electronics, Communications & Networking, Medical, Computers & Computer Peripherals, Security

Product Information

:
0.5mm
:
40Contacts
:
Receptacle
:
-
:
Surface Mount
:
Bottom
:
1 Row
:
Gold Plated Contacts
:
Phosphor Bronze
:
0.3mm
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MOLEX

FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount, Bottom

4,000 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,958 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$1.53 $ 1.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.53
10 + $2.23
25 + $2.13
100 + $2.02
250 + $1.77
500 + $1.72
1000 + $1.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.