Low

502380-0400 - 

Connector Housing, CLIK-Mate Series, Plug, 4 Positions, 1.25 mm, 502381 Series Male Crimp Terminals

502380-0400 - Connector Housing, CLIK-Mate Series, Plug, 4 Positions, 1.25 mm, 502381 Series Male Crimp Terminals
502380-0400 - Connector Housing, CLIK-Mate Series, Plug, 4 Positions, 1.25 mm, 502381 Series Male Crimp Terminals

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
502380-0400
Newark Part No.:
11R0569
Product Range
CLIK-Mate Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CLIK-Mate 502380 series 26 to 28AWG Crimp Housing used for 1.25mm pitch CLIK-Mate™ wire-to-board connector system.
  • 2 to 15 circuits

Applications

Automotive, Commercial, Automation & Process Control, Medical, Lighting, LED Lighting, Sensing & Instrumentation, Test & Measurement, Industrial

Product Information

:
CLIK-Mate Series
:
Plug
:
4Positions
:
1.25mm
:
502381 Series Male Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27,800 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$0.20 $ 0.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
10 + $0.151
100 + $0.124
500 + $0.108
1000 + $0.089
5000 + $0.081
10000 + $0.072
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.