Low

502351-0600 - 

Connector Housing, DuraClik Series, Receptacle, 6 Positions, 2 mm

502351-0600 - Connector Housing, DuraClik Series, Receptacle, 6 Positions, 2 mm
502351-0600 - Connector Housing, DuraClik Series, Receptacle, 6 Positions, 2 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
502351-0600
Newark Part No.:
08R4874
Product Range
DuraClik Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 502351-0600 is a 6-circuit 1-row DuraClik™ Wire-to-board Receptacle Housing for use with 560085 DuraClik™ crimp terminal 26 to 22AWG, 50212 2.00mm pitch crimp terminal 30 to 24AWG, 56161 2.00mm pitch crimp terminal 26 to 22AWG. This 502351 series receptacle housing mates with 560020, 502352 2.00mm Pitch DuraClik™ wire-to-board header, suitable for signal and wire-to-board applications.
  • Natural colour
  • 3A Current rating per contact
  • -40 to 105°C Temperature range

Applications

Automotive, Commercial, Industrial, Automation & Process Control, HVAC

Product Information

:
DuraClik Series
:
Receptacle
:
6Positions
:
2mm
:
50212, 560085, 56161 Series Female Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,561 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.43 $ 0.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.43
10 + $0.352
100 + $0.308
500 + $0.267
1000 + $0.22
5000 + $0.193
10000 + $0.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.