Low

502250-2191 - 

FFC / FPC Board Connector, 0.3 mm, 21 Contacts, Receptacle, 502250 Series, Surface Mount

502250-2191 - FFC / FPC Board Connector, 0.3 mm, 21 Contacts, Receptacle, 502250 Series, Surface Mount

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
502250-2191
Newark Part No.:
87P1129
Product Range
502250 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.3mm
:
21Contacts
:
Receptacle
:
502250 Series
:
Surface Mount
:
Top, Bottom
:
1 Row
:
Gold Plated Contacts
:
Copper Alloy
:
0.2mm
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.16 $ 1.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $1.16
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.