Low

50125-8100 - 

Contact, PicoBlade™, 50125 Series, Pin, Crimp, 26 AWG, Tin Plated Contacts, 51047 Crimp Housings

50125-8100 - Contact, PicoBlade™, 50125 Series, Pin, Crimp, 26 AWG, Tin Plated Contacts, 51047 Crimp Housings

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50125-8100
Newark Part No.:
57H2138
Product Range
50125 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 50125-8100 is a PicoBlade™ male pin Crimp Terminal made of phosphor bronze with tin plated finish. This 50125 series male crimp terminal accepts 28 to 26AWG wire. The pin terminal mates with 50058 and 50079 crimp terminals. It can be used with 51047 crimp housing. The terminal is suitable for signal applications.
  • 1A Maximum current per contact
  • 125V Maximum voltage

Applications

Automotive, Consumer Electronics, Industrial, Automation & Process Control, Medical

Product Information

:
50125 Series
:
Pin
:
Crimp
:
26AWG
:
Tin Plated Contacts
:
51047 Crimp Housings
:
28AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,990 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.108 $ 0.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.224
10 + $0.169
25 + $0.159
50 + $0.149
100 + $0.139
250 + $0.13
500 + $0.12
1000 + $0.099
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged pin contacts (part number 50125-8100) from their housings?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Molex Part # 11-03-0043
3 months, 2 weeks ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
Suggested part number of extraction tool which can be used to remove the damaged contact is 11-03-0043 from Molex.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a hand crimp tool which can be used to crimp contact (part number 50125-8100)
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Looks like Molex PN 57140-5000.
3 months, 2 weeks ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
Suggested crimp tool part number is 63819-0400 from Molex.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:52.078-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_57H2138, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.