Low

50-84-2062 - 

Connector Housing, UL 94V-0, MLX Series, Receptacle, 6 Positions, 6.35 mm

50-84-2062 - Connector Housing, UL 94V-0, MLX Series, Receptacle, 6 Positions, 6.35 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50-84-2062
Newark Part No.:
57H2049
Product Range
MLX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MLX series Power Connector is interchangeable, intermateable and intermountable with industry standard products. This allows greater flexibility in mating with existing wire harnesses, connectors or PCB headers. The housings are designed for both male and female terminals. Additionally the housings will accept industry compatible terminals. As an added convenience, Molex has provided circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one.
  • UL94V-0 Flammability
  • -55 to 105°C Operating temperature range

Applications

Consumer Electronics, Commercial, Automation & Process Control, Communications & Networking, Industrial

Product Information

:
MLX Series
:
Receptacle
:
6Positions
:
6.35mm
:
42023 Series Male, 42024 Series Female Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.35 $ 0.35
Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.35
5000 + $0.326
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.