Low

50-84-2060 - 

Connector Housing, UL 94V-2, MLX Series, Receptacle, 6 Positions, 6.35 mm

50-84-2060 - Connector Housing, UL 94V-2, MLX Series, Receptacle, 6 Positions, 6.35 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50-84-2060
Newark Part No.:
57H2047
Product Range
MLX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 50-84-2060 is a 6-way 2-row MLX™ pin and socket Receptacle Housing made of nylon. It mates with 42021 MLX™ power crimp housing plug. The crimp housing is suitable for power and wire-to-wire applications. This 42022 series crimp housing can be used with 42023 and 42024 MLX™ crimp terminals. Additionally the housings will accept industry compatible terminals.
  • Natural color
  • UL94V-2 Flammability rating
  • Lock to mating part
  • Polarized to mating part
  • 20A Maximum current per contact

Applications

Commercial, Consumer Electronics, Industrial, Automation & Process Control, Communications & Networking

Product Information

:
MLX Series
:
Receptacle
:
6Positions
:
6.35mm
:
42023 Series Male, 42024 Series Female Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.70 $ 0.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.70
10 + $0.63
100 + $0.533
500 + $0.436
1000 + $0.363
5000 + $0.339
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.