Low

50-57-9402 - 

Connector Housing, Single Row, Version D, Back Ribs, SL Series, Receptacle, 2 Positions, 2.54 mm

50-57-9402 - Connector Housing, Single Row, Version D, Back Ribs, SL Series, Receptacle, 2 Positions, 2.54 mm
50-57-9402 - Connector Housing, Single Row, Version D, Back Ribs, SL Series, Receptacle, 2 Positions, 2.54 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50-57-9402
Newark Part No.:
38C9863
Product Range
SL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 50-57-9402 is a 2-way polyester alloy Crimp Housing for 70058 and 71851 SL™ crimp terminals. It is suitable for wire to board application.
  • Mates With 70018 , 70543 , 70545 , 70553 , 70555 ,70107 , 70541 , 70551 , 70634 , 74099
  • Positive Latch
  • Black Colour
  • UL 94V-0 Flammability Rating

Applications

Power Management, Industrial

Product Information

:
SL Series
:
Receptacle
:
2Positions
:
2.54mm
:
70058, 71851 Series Female Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14,016 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.27 $ 0.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.27
10 + $0.197
100 + $0.17
500 + $0.147
1000 + $0.123
5000 + $0.112
10000 + $0.098
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.