Low

47950-2011 - 

Antenna, WiFi, Omnidirectional, Dual-Band, Linear, 2.4GHz/5GHz, 3.5dB, Adhesive Mount

47950-2011 - Antenna, WiFi, Omnidirectional, Dual-Band, Linear, 2.4GHz/5GHz, 3.5dB, Adhesive Mount

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47950-2011
Newark Part No.:
61T7360
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
WiFi
:
2.4GHz
:
5GHz
:
-
:
3.5dB
:
-
:
50ohm
:
Linear
:
Automotive, Consumer Electronics, Industrial, Medical, Telecommunication
:
Adhesive
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 47950-2011 is a 2.4/5GHz 2-band Wi-Fi stand-alone Transmission-balanced Omni-directional Antenna with 200mm cable. It combines ground-plane independence with high-radiation efficiency for better connectivity and faster wireless device processing. Balanced antenna with ground-plane independent design reduces engineering resources and costs needed to mitigate PCB ground-induced radiation.
  • Balanced antenna with ground-plane independent design
  • High radiation efficiency with 34.9 by 9mm strip antenna
  • Poly-flexible, double-sided adhesive tape on antenna
  • Coaxial cable to center-fed antenna attachment with over 18N of pull force

Applications

Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

700 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$4.32 $ 4.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.32
10 + $3.80
25 + $3.62
100 + $3.45
250 + $3.02
500 + $2.93
1000 + $2.50
2500 + $2.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.