Low

47950-2001 - 

Wi-Fi Stand Alone Antenna, 2.4GHz, 9.00mm Width, Cable Length 200.00mm

MOLEX 47950-2001

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47950-2001
Newark Part No.:
61T7359
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
WiFi
:
2.4GHz
:
5GHz
:
-
:
3.5dB
:
-
:
50ohm
:
Linear
:
Automotive, Consumer Electronics, Industrial, Medical, Telecommunication
:
Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 47950-2001 is a class-leading 2.4/5GHz Standalone Antenna combines ground-plane-independent design with high-radiation efficiency to give customers better connectivity and reduced development time for wireless devices. Key to any wireless applications that impact the most critical design variables such as power efficiency, antenna coverage and radio-link quality is the antenna's Total Radiation Efficiency. It offers customers maximum radiation efficiencies over a wide range of wireless applications, with the convenience of easy-to-use and easy integration features.
  • Ground-plane-independent Design
  • High-radiation efficiency 34.9 by 9.00mm version Antenna offers total efficiency values of 75%
  • High-radiation efficiency 35.9 by 15.90mm version Antenna offers total efficiency values of 80%
  • Poly-flexible, double-sided adhesive tape on Antenna enables easy Peel-and-stick mounting
  • Robust Coaxial Cable to Flexi-antenna with pull force of over 18.0N ensures reliability of antenna
  • Choice of several miniature coaxial cable length options provides flexibility for Antenna placement
  • Halogen-free

Applications

Wireless, Communications & Networking, Industrial, Consumer Electronics, Automotive, Medical
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
More stock available week commencing 9/25/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.62 $ 2.62
Price for:
Each
Multiple: 480 Minimum: 480
Quantity Price
480 + $2.62
500 + $2.54
1000 + $2.17
2500 + $2.02