Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MOLEX
- Newark Part Number:
- 51T4020
- Manufacturer Part No:
- 47948-0001
-
- Technical Data Sheet (46.88KB) EN
Product Information
- ANTENNA, ON GROUND SMD, 2.4GHZ, 50 OHMS
- Antenna Type: Multilayer
- Frequency Min: 2.4GHz
- Frequency Max: 2.4835GHz
- Frequency: 2.4GHz
- Gain: 3.6dB
- Impedance: 50ohm
- RoHS Compliant: Yes
Availability
1287 available to ship today
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $1.26 | $0.7340 |
| 10 - 99 | $1.16 | $0.7340 |
| 100 - 499 | $0.992 | $0.7340 |
| 500 - 999 | $0.893 | $0.6290 |
| 1000 - 1999 | $0.676 | $0.5870 |
| 2000 - 4999 | $0.653 | $0.5870 |
| 5000 - 9999 | $0.60 | $0.5870 |
| 10000+ | $0.586 | $0.5860 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


