Low

47491-0001 - 

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47491-0001
Newark Part No.:
40P3748
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

MICRO USB TYPE AB CONN, RCPT, 5POS, SMD. Connector Type: USB Micro B. Gender: Receptacle. No. of Contacts: 5. Contact Termination: Surface Mount Right Angle. Connector Mounting: PCB. Contact Plating: Gold. Contact Material: Copper Alloy. RoHS Compliant: Yes
  • Small footprint
  • Stainless steel shell (0.30mm [.019"] thick)
  • Simple edge-contact beam geometry of connector shell
  • Over-mould process used for receptacles
  • 0.30mm (.019") thick laser-welded stainless-steel shell of receptacle
  • Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
  • Rear shield of stainless steel shell in standard-mount versions
  • Pick and place area (3.00mm diameter [.118"]) on connector shell
  • Halogen-free receptacles

Product Information

:
Micro USB Type B
:
USB 2.0
:
Receptacle
:
5Positions
:
Surface Mount
:
Right Angle
:
Copper Alloy
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,496 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$1.05 $ 1.05
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.05
10 + $0.951
100 + $0.809
500 + $0.697
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.