Please refer to product description
- Manufacturer:
- MOLEX
- Newark Part Number:
- 04R6645
- Manufacturer Part No:
- 47272-1005
-
- Technical Data Sheet (34.80KB) EN
- CONNECTOR, DISPLAY PORT, RCPT, 20POS
- Series: 47272
- Gender: Receptacle
- No. of Contacts: 20
- Contact Termination: Surface Mount Right Angle
- Connector Mounting: PCB
- Contact Plating: Gold
- Contact Material: Copper
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 360
Order Multiple Quantity: 360
Price: $4.25
Price
| Qty | Price |
|---|---|
| 360+ | $4.25 |
|
|
- RoHS Compliance: Yes


