New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MOLEX - 47272-1002 - CONNECTOR, DISPLAY PORT, RCPT, 20POS

MOLEX47272-1002
Image is for illustrative purposes only.
Please refer to product description
MOLEX
Manufacturer:
MOLEX
Newark Part Number:
04R6643
Manufacturer Part No:
47272-1002

Technical Data Sheet (34.39KB) EN
Technical Data Sheet (34.39KB) EN

Product Information
  • CONNECTOR, DISPLAY PORT, RCPT, 20POS
  • Series: 47272
  • Gender: Receptacle
  • No. of Contacts: 20
  • Contact Termination: Surface Mount Right Angle
  • Connector Mounting: PCB
  • Contact Plating: Gold
  • Contact Material: Copper
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 1243

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1250

Price: $3.47   Promotional price

  1. Qty

Price

Qty Price Promo Price
1250+  $3.63 $2.98
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CVT01-03CA0205

CLEVER LITTLE BOX

AUDIO/VIDEO CABLE, DISPLAYPORT-HDMI PLUG 1.8M

Cable Length - Imperial:5.91ft; Cable Length - Metric:1.8m; Connector Type A:DisplayPort Plug; Connector Type B:HDMI Plug; Jacket Color:(Not Applicable) ;

10
Price
For: 1 Each
1+
$20.77
10+
$20.38
25+
$20.17
50+
$19.98

10 available to ship today
2409HD

VIDEK

ADPTR, DISP PORT M TO HDMI SOCKET

Connector Type:Adaptor; Convert From Connector:DisplayPort; Convert From Positions:24; Convert From Gender:Plug; Convert To Connector:HDMI;

23
Price
For: 1 Each
1+
$21.70
25+
$19.89
50+
$18.47
100+
$17.87
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

23 available for delivery in 5-7 business days
(Continental US Only)
2409DVC

VIDEK

ADPT, CBL, DISP M TO DVI-I SKT, 15CM

Connector Type A:DisplayPort Plug; Connector Type B:DVI-D Socket; Cable Length - Imperial:0.49ft; Cable Length - Metric:0.15m; Jacket Colour:(Not Applicable);

6
Price
For: 1 Each
1+
$27.42
25+
$25.12
50+
$23.34
100+
$22.57
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

6 available for delivery in 5-7 business days
(Continental US Only)
CVT01-04CA0205

CLEVER LITTLE BOX

CABLE ASSEMBLY, DP TO DVI, 1.8MTR

Connector Type:DVI; Convert From Connector:DisplayPort; Convert From Gender:Plug; Convert To Connector:DVI; Convert To Gender:Socket;

0
Price
For: 1 Each
1+
$26.43
25+
$24.21
50+
$22.49
100+
$21.76
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MOLEX) OR (DisplayPort Digital Audio Connectors) OR (47272-1002)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

CLEVER LITTLE BOX CVT01-03CA0205
1 Each
$20.77
1 Each
$21.70