New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MOLEX - 47272-0028 - CONNECTOR, DISPLAY PORT, RCPT, 20POS

MOLEX47272-0028
Image is for illustrative purposes only.
Please refer to product description
MOLEX
Manufacturer:
MOLEX
Newark Part Number:
04R6642
Manufacturer Part No:
47272-0028

Technical Data Sheet (34.55KB) EN
Technical Data Sheet (34.55KB) EN

Product Information
  • CONNECTOR, DISPLAY PORT, RCPT, 20POS
  • Series: 47272
  • Gender: Receptacle
  • No. of Contacts: 20
  • Contact Termination: Surface Mount Right Angle
  • Connector Mounting: PCB
  • Contact Plating: Gold
  • Contact Material: Copper
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 49 days

Price For: 1 Each

Minimum Order Quantity: 360

Order Multiple Quantity: 360

Price: $3.61  

  1. Qty

Price

Qty Price
360+  $3.61
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CVT01-03CA0205

CLEVER LITTLE BOX

AUDIO/VIDEO CABLE, DISPLAYPORT-HDMI PLUG 1.8M

Cable Length - Imperial:5.91ft; Cable Length - Metric:1.8m; Connector Type A:DisplayPort Plug; Connector Type B:HDMI Plug; Jacket Color:(Not Applicable) ;

10
Price
For: 1 Each
1+
$20.77
10+
$20.38
25+
$20.17
50+
$19.98

10 available to ship today
DPCAMM-4M

L-COM

DISPLAYPORT CABLE ASSEMBLY

Cable Length - Imperial:13.12ft; Cable Length - Metric:4m; Connector Type A:DisplayPort Plug; Connector Type B:DisplayPort Plug; Jacket Color:Black;

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 58 days)
62S020P-301N-E1-B2P

MULTICOMP

CONNECTOR, DISPLAY PORT, PLUG, 20POS

Series:62; Gender:Plug; No. of Contacts:20; Contact Termination:Solder; Connector Mounting:Cable;

95
Price
For: 1 Each
1+
$2.53
100+
$2.28
250+
$2.07
500+
$1.91
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

95 available for delivery in 5-7 business days
(Continental US Only)
62S020S-30ANE-B

MULTICOMP

CONNECTOR, DISPLAY PORT, RCPT, 20POS

Series:62; Gender:Receptacle; No. of Contacts:20; Contact Termination:Solder; Connector Mounting:Cable;

82
Price
For: 1 Each
1+
$3.00
100+
$2.71
250+
$2.44
500+
$2.22
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

82 available for delivery in 5-7 business days
(Continental US Only)
CVT01-04CA0203

CLEVER LITTLE BOX

ADAPTOR, DISPLAYPORT TO DVI

Connector Type:DVI; Convert From Connector:DisplayPort; Convert From Gender:Plug; Convert To Connector:DVI; Convert To Gender:Socket;

15
Price
For: 1 Each
1+
$23.58
50+
$21.40
100+
$19.60
250+
$18.21
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

15 available for delivery in 5-7 business days
(Continental US Only)
2409-5

VIDEK

CABLE, DISPLAY PORT M TO M, 5M

Connector Type A:DisplayPort Plug; Connector Type B:DisplayPort Plug; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Jacket Colour:(Not Applicable);

9
Price
For: 1 Each
1+
$22.09
25+
$20.24
50+
$18.80
100+
$18.18
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

9 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MOLEX) OR (DisplayPort Digital Audio Connectors) OR (47272-0028)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

CLEVER LITTLE BOX CVT01-03CA0205
1 Each
$20.77
1 Each
Call for price
This product cannot be ordered
MULTICOMP 62S020P-301N-E1-B2P
1 Each
$2.53