New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MOLEX - 47272-0027 - CONNECTOR, DISPLAY PORT, RCPT, 20POS

MOLEX47272-0027
Image is for illustrative purposes only.
Please refer to product description
MOLEX
Manufacturer:
MOLEX
Newark Part Number:
04R6641
Manufacturer Part No:
47272-0027

Technical Data Sheet (34.55KB) EN
Technical Data Sheet (34.55KB) EN

Product Information
  • CONNECTOR, DISPLAY PORT, RCPT, 20POS
  • Series: 47272
  • Gender: Receptacle
  • No. of Contacts: 20
  • Contact Termination: Surface Mount Right Angle
  • Connector Mounting: PCB
  • Contact Plating: Gold
  • Contact Material: Copper
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 57 days

Price For: 1 Each

Minimum Order Quantity: 300

Order Multiple Quantity: 300

Price: $4.57  

  1. Qty

Price

Qty Price
300  $4.57
600+  $4.28
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
DPCAZMM-1M

L-COM

DISPLAYPORT CABLE ASSEMBLY

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:DisplayPort Plug; Connector Type B:DisplayPort Plug; Jacket Color:Black;

2
Price
For: 1 Each
3+
$53.90

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
CVT01-04CA0203

CLEVER LITTLE BOX

ADAPTOR, DISPLAYPORT TO DVI

Connector Type:DVI; Convert From Connector:DisplayPort; Convert From Gender:Plug; Convert To Connector:DVI; Convert To Gender:Socket;

15
Price
For: 1 Each
1+
$23.58
50+
$21.40
100+
$19.60
250+
$18.21
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

15 available for delivery in 5-7 business days
(Continental US Only)
2409HD

VIDEK

ADPTR, DISP PORT M TO HDMI SOCKET

Connector Type:Adaptor; Convert From Connector:DisplayPort; Convert From Positions:24; Convert From Gender:Plug; Convert To Connector:HDMI;

23
Price
For: 1 Each
1+
$21.70
25+
$19.89
50+
$18.47
100+
$17.87
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

23 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MOLEX) OR (DisplayPort Digital Audio Connectors) OR (47272-0027)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$53.90
CLEVER LITTLE BOX CVT01-04CA0203
1 Each
$23.58
1 Each
$21.70