New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MOLEX - 47272-0026 - CONNECTOR, DISPLAY PORT, RCPT, 20POS

MOLEX47272-0026
Image is for illustrative purposes only.
Please refer to product description
MOLEX
Manufacturer:
MOLEX
Newark Part Number:
04R6640
Manufacturer Part No:
47272-0026

Technical Data Sheet (35.02KB) EN
Technical Data Sheet (35.02KB) EN

Product Information
  • CONNECTOR, DISPLAY PORT, RCPT, 20POS
  • Series: 47272
  • Gender: Receptacle
  • No. of Contacts: 20
  • Contact Termination: Surface Mount Right Angle
  • Connector Mounting: PCB
  • Contact Plating: Gold
  • Contact Material: Copper
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 47 days

Price For: 1 Each

Minimum Order Quantity: 1000

Order Multiple Quantity: 1000

Price: $2.96  

  1. Qty

Price

Qty Price
1000+  $2.96
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
DPCAMM-1M

L-COM

DISPLAYPORT CABLE ASSEMBLY

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:DisplayPort Plug; Connector Type B:DisplayPort Plug; Jacket Color:Black;

2
Price
For: 1 Each
3+
$51.90

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
2409-2

VIDEK

CABLE, DISPLAY PORT M TO M, 2M

Connector Type A:DisplayPort Plug; Connector Type B:DisplayPort Plug; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:(Not Applicable);

43
Price
For: 1 Each
1+
$15.75
50+
$14.28
100+
$13.09
250+
$12.16
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

43 available for delivery in 5-7 business days
(Continental US Only)
2409HD

VIDEK

ADPTR, DISP PORT M TO HDMI SOCKET

Connector Type:Adaptor; Convert From Connector:DisplayPort; Convert From Positions:24; Convert From Gender:Plug; Convert To Connector:HDMI;

23
Price
For: 1 Each
1+
$21.70
25+
$19.89
50+
$18.47
100+
$17.87
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

23 available for delivery in 5-7 business days
(Continental US Only)
2409-5

VIDEK

CABLE, DISPLAY PORT M TO M, 5M

Connector Type A:DisplayPort Plug; Connector Type B:DisplayPort Plug; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Jacket Colour:(Not Applicable);

9
Price
For: 1 Each
1+
$22.09
25+
$20.24
50+
$18.80
100+
$18.18
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

9 available for delivery in 5-7 business days
(Continental US Only)
PSG90299

PRO SIGNAL

ADAPTER, DISPLAYPORT MALE-DVI FEMALE

Convert From Connector:DisplayPort; Convert From Gender:Plug; Convert To Gender:Socket; Colour:Black; Connector Type B:DVI-I Female;

30
Price
For: 1 Each
1+
$17.28
50+
$15.68
100+
$14.37
250+
$13.34
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

30 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MOLEX) OR (DisplayPort Digital Audio Connectors) OR (47272-0026)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$51.90
1 Each
$15.75
1 Each
$21.70