Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MOLEX
- Newark Part Number:
- 74M7286
- Manufacturer Part No:
- 47151-1002
-
- Technical Data Sheet (44.46KB) EN
Product Information
- HEADER, RIGHT ANGLE, HDMI
- Connector Type: HDMI
- Series: 47151
- Gender: Receptacle
- No. of Contacts: 19
- Contact Termination: Solder
- Connector Mounting: PCB
- Contact Plating: Gold
- Contact Material: Brass
- Lead Spacing: 1mm
- Pitch
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 56 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.14
Price
| Qty | Price |
|---|---|
| 1 - 99 | $3.14 |
| 100 - 249 | $2.82 |
| 250 - 499 | $2.57 |
| 500 - 999 | $2.37 |
| 1000+ | $1.75 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


